+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT444

Pliers; for gripping and cutting,universal; 200mm

Manufacturer: PG TOOLS

Manufacturer part number:
PGT444
TME Symbol:
PG-T444

Specification

Manufacturer
PG TOOLS
Type of tool
pliers
Kind of pliers
for gripping and cutting, universal
Pliers length
200mm
Tool material
chrome - vanadium steel
Oblique pliers/knives features
  • anti-slip handles
  • satin
Gross weight316.02 g
See other products in this category: Universal Pliers PG TOOLS,
*
PGT444
11 in TME stock
Net price for quantities from 1 pcs - 7.15 USDGross price for quantities from 1 pcs - 7.15 USD
Net price for quantities from 3 pcs - 6.50 USDGross price for quantities from 3 pcs - 6.50 USD
Net price for quantities from 5 pcs - 6.07 USDGross price for quantities from 5 pcs - 6.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs