+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT453

Pliers; for gripping and cutting,curved,universal; 160mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT453
TME Symbol:
PG-T453

Specification

Manufacturer
PG TOOLS
Type of tool
pliers
Kind of pliers
curved, for gripping and cutting, universal
Pliers length
160mm
Tool material
chrome - vanadium steel
Oblique pliers/knives features
  • anti-slip handles
  • satin
Gross weight176.08 g
See other products in this category: Universal Pliers PG TOOLS,
*
PGT453
25 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 3 pcs - 5.19 USDGross price for quantities from 3 pcs - 5.19 USD
Net price for quantities from 5 pcs - 4.84 USDGross price for quantities from 5 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs