+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT465

Pliers; flat; 160mm

Manufacturer: PG TOOLS

Manufacturer part number:
PGT465
TME Symbol:
PG-T465

Specification

Manufacturer
PG TOOLS
Type of tool
pliers
Kind of pliers
flat
Tool material
chrome - vanadium steel
Pliers length
160mm
Oblique pliers/knives features
  • anti-slip handles
  • satin
Gross weight173.6 g
See other products in this category: Flat and Semicircular Pliers PG TOOLS,
*
PGT465
4 in TME stock
Net price for quantities from 1 pcs - 5.49 USDGross price for quantities from 1 pcs - 5.49 USD
Net price for quantities from 3 pcs - 5.00 USDGross price for quantities from 3 pcs - 5.00 USD
Net price for quantities from 5 pcs - 4.66 USDGross price for quantities from 5 pcs - 4.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs