+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT483

Pliers; end,cutting; anti-slip handles,satin; 160mm

Manufacturer: PG TOOLS

Manufacturer part number:
PGT483
TME Symbol:
PG-T483

Specification

Manufacturer
PG TOOLS
Type of tool
pliers
Kind of pliers
cutting, end
Tool material
chrome - vanadium steel
Pliers length
160mm
Oblique pliers/knives features
  • anti-slip handles
  • satin
Gross weight187.7 g
See other products in this category: Cutting Pliers PG TOOLS,
*
PGT483
60 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 3 pcs - 4.06 USDGross price for quantities from 3 pcs - 4.06 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs