+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT489

Concreters nippers; end,cutting; anti-slip handles,satin; 220mm

Manufacturer: PG TOOLS

Manufacturer part number:
PGT489
TME Symbol:
PG-T489

Specification

Manufacturer
PG TOOLS
Type of tool
concreters nippers
Kind of pliers
cutting, end
Tool material
chrome - vanadium steel
Pliers length
220mm
Oblique pliers/knives features
  • anti-slip handles
  • satin
Gross weight331.2 g
See other products in this category: Cutting Pliers PG TOOLS,
*
PGT489
9 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 3 pcs - 6.71 USDGross price for quantities from 3 pcs - 6.71 USD
Net price for quantities from 5 pcs - 6.26 USDGross price for quantities from 5 pcs - 6.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs