+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT711

Hammer; fitter type; 200g; wood


Manufacturer: PG TOOLS

Manufacturer part number:
PGT711
TME Symbol:
PG-T711

Specification

Manufacturer
PG TOOLS
Type of tool
hammer
Kind of tool
fitter type
Head weight
200g
Handle material
wood
Conform to the norm
DIN 1041
Gross weight236.5 g

WATCH VIDEO

See other products in this category: Hammers and Axes PG TOOLS,
*
PGT711
8 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 3 pcs - 2.56 USDGross price for quantities from 3 pcs - 2.56 USD
Net price for quantities from 5 pcs - 2.38 USDGross price for quantities from 5 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs