+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT731

Hammer; 800g; wood


Manufacturer: PG TOOLS

Manufacturer part number:
PGT731
TME Symbol:
PG-T731

Specification

Manufacturer
PG TOOLS
Type of tool
hammer
Head weight
800g
Handle material
wood
Gross weight899.9 g

WATCH VIDEO

See other products in this category: Hammers and Axes PG TOOLS,
*
PGT731
2 in TME stock
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 3 pcs - 5.97 USDGross price for quantities from 3 pcs - 5.97 USD
Net price for quantities from 5 pcs - 5.56 USDGross price for quantities from 5 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs