+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT746

Hammer; fitter type; 300g; fiberglass

Manufacturer: PG TOOLS

Manufacturer part number:
PGT746
TME Symbol:
PG-T746

Specification

Manufacturer
PG TOOLS
Type of tool
hammer
Kind of tool
fitter type
Head weight
300g
Handle material
fiberglass
Conform to the norm
DIN 1041
Gross weight487.8 g

WATCH VIDEO

See other products in this category: Hammers and Axes PG TOOLS,
*
PGT746
8 in TME stock
Net price for quantities from 1 pcs - 6.26 USDGross price for quantities from 1 pcs - 6.26 USD
Net price for quantities from 3 pcs - 5.70 USDGross price for quantities from 3 pcs - 5.70 USD
Net price for quantities from 5 pcs - 5.31 USDGross price for quantities from 5 pcs - 5.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs