+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT863

File; planisher; triangle; 200mm; non-slip grip; steel


Manufacturer: PG TOOLS

Manufacturer part number:
PGT863
TME Symbol:
PG-T863

Specification

Manufacturer
PG TOOLS
Type of tool
file
Kind of file
planisher
File cross-section shape
triangle
Working part length
200mm
Tools features
non-slip grip
Tool material
steel
Tools application
  • assembly works
  • finish works
  • metalworks
Gross weight226 g
See other products in this category: Files, Scrapers PG TOOLS,
*
PGT863
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 3 pcs - 4.65 USDGross price for quantities from 3 pcs - 4.65 USD
Net price for quantities from 5 pcs - 4.34 USDGross price for quantities from 5 pcs - 4.34 USD
Packaging method by the manufacturer:Cardboard = 6 pcs