+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PG1C-NX36

Collimator; Proeon PM2; 35°; Colour: transparent; 20mm


Manufacturer: ProLight Opto

Manufacturer part number:
PG1C-NX36
TME Symbol:
PG1C-NX36

Specification

Manufacturer
ProLight Opto
Type of LED accessories
collimator
Application - series/manufacturer
Proeon PM2
Viewing angle
35°
Body colour
transparent
Diameter
20mm
Gross weight1.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lens ProLight Opto,
*
PG1C-NX36
2376 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs