+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PG2G101MND2525

Capacitor: electrolytic; SNAP-IN; 100uF; 400VDC; Ø25x25mm; ±20%


Manufacturer: Elite

Manufacturer part number:
PG2G101MND2525
TME Symbol:
PG2G101MND2525

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
100µF
Operating voltage
400V DC
Body dimensions
Ø25x25mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Height
25mm
Diameter
25mm
Gross weight14.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors Elite,
*
PG2G101MND2525
0 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 180 pcs - 0.90 USDGross price for quantities from 180 pcs - 0.90 USD
Net price for quantities from 540 pcs - 0.89 USDGross price for quantities from 540 pcs - 0.89 USD
Net price for quantities from 900 pcs - 0.87 USDGross price for quantities from 900 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 180 pcs