+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PG2G221MND3035

Capacitor: electrolytic; SNAP-IN; 220uF; 400VDC; Ø30x35mm; ±20%


Manufacturer: Elite

Manufacturer part number:
PG2G221MND3035
TME Symbol:
PG2G221MND3035

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
400V DC
Body dimensions
Ø30x35mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Height
35mm
Diameter
30mm
Gross weight29.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors Elite,
*
PG2G221MND3035
0 in TME stock
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 50 pcs - 2.24 USDGross price for quantities from 50 pcs - 2.24 USD
Net price for quantities from 120 pcs - 2.11 USDGross price for quantities from 120 pcs - 2.11 USD
Net price for quantities from 240 pcs - 2.07 USDGross price for quantities from 240 pcs - 2.07 USD
Net price for quantities from 480 pcs - 2.05 USDGross price for quantities from 480 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcsCardboard = 480 pcs