+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PG2G331MND3535

Capacitor: electrolytic; SNAP-IN; 330uF; 400VDC; Ø35x35mm; ±20%

Manufacturer: Elite

Manufacturer part number:
PG2G331MND3535
TME Symbol:
PG2G331MND3535

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
400V DC
Body dimensions
Ø35x35mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Height
35mm
Diameter
35mm
Gross weight41.628 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors Elite,
*
PG2G331MND3535
104 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 10 pcs - 3.34 USDGross price for quantities from 10 pcs - 3.34 USD
Net price for quantities from 50 pcs - 2.99 USDGross price for quantities from 50 pcs - 2.99 USD
Net price for quantities from 180 pcs - 2.78 USDGross price for quantities from 180 pcs - 2.78 USD
Net price for quantities from 360 pcs - 2.71 USDGross price for quantities from 360 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 90 pcsCardboard = 360 pcs