+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PG2W101MND2525

Capacitor: electrolytic; SNAP-IN; 100uF; 450VDC; Ø25x25mm; ±20%


Manufacturer: Elite

Manufacturer part number:
PG2W101MND2525
TME Symbol:
PG2W101MND2525

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
100µF
Operating voltage
450V DC
Body dimensions
Ø25x25mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Height
25mm
Diameter
25mm
Gross weight16.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors Elite,
*
PG2W101MND2525
1247 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 180 pcs - 1.00 USDGross price for quantities from 180 pcs - 1.00 USD
Net price for quantities from 360 pcs - 0.98 USDGross price for quantities from 360 pcs - 0.98 USD
Net price for quantities from 900 pcs - 0.96 USDGross price for quantities from 900 pcs - 0.96 USD
Net price for quantities from 1800 pcs - 0.94 USDGross price for quantities from 1800 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 180 pcsCardboard = 900 pcs