+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PGA103U

IC: PGA amplifier; 1.5MHz; Ch: 1; ±4.5÷18VDC,9÷36VDC; SO8; 200uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PGA103U
TME Symbol:
PGA103U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PGA amplifier
Bandwidth
1.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
9V/μs
Input offset voltage
0.2mV
Kind of package
tube
Manufacturer standard package
75pcs.
Gain
  • 1V/V
  • 10V/V
  • 100V/V
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
PGA103U
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.43 USDGross price for quantities from 1 pcs - 13.43 USD
Net price for quantities from 2 pcs - 12.87 USDGross price for quantities from 2 pcs - 12.87 USD
Net price for quantities from 5 pcs - 11.76 USDGross price for quantities from 5 pcs - 11.76 USD
Net price for quantities from 10 pcs - 10.83 USDGross price for quantities from 10 pcs - 10.83 USD
Net price for quantities from 25 pcs - 9.76 USDGross price for quantities from 25 pcs - 9.76 USD
Net price for quantities from 50 pcs - 9.20 USDGross price for quantities from 50 pcs - 9.20 USD
Net price for quantities from 75 pcs - 8.97 USDGross price for quantities from 75 pcs - 8.97 USD
Packaging method by the manufacturer:Tube = 75 pcs