+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGA112AIDGST

IC: PGA amplifier; 10MHz; Ch: 1; 2.2÷5.5VDC; VSSOP10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PGA112AIDGST
TME Symbol:
PGA112AIDGST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PGA amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
VSSOP10
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Gross weight0.044 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
PGA112AIDGST
0 in TME stock
Net price for quantities from 250 pcs - 2.24 USDGross price for quantities from 250 pcs - 2.24 USD
No. of pieces (Multiplicity: 250)