+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGA204AU

IC: PGA amplifier; 1MHz; Ch: 1; ±4.5÷18VDC,9÷36VDC; SO16-W; 50uV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PGA204AU
TME Symbol:
PGA204AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PGA amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
SO16-W
Operating temperature
-40...85°C
Slew rate
0.7V/μs
Input offset voltage
50µV
Kind of package
tube
Manufacturer standard package
40pcs.
Gain
  • 1V/V
  • 10V/V
  • 100V/V
  • 1kV/V
Gross weight0.427 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
PGA204AU
12 in TME stock
Net price for quantities from 1 pcs - 20.03 USDGross price for quantities from 1 pcs - 20.03 USD
Net price for quantities from 3 pcs - 18.20 USDGross price for quantities from 3 pcs - 18.20 USD
Net price for quantities from 10 pcs - 16.58 USDGross price for quantities from 10 pcs - 16.58 USD
Net price for quantities from 20 pcs - 16.00 USDGross price for quantities from 20 pcs - 16.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs