+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGA205BU

IC: PGA amplifier; 1MHz; Ch: 1; ±4.5÷18VDC,9÷36VDC; SO16-W; 50uV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PGA205BU
TME Symbol:
PGA205BU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PGA amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
SO16-W
Operating temperature
-40...85°C
Slew rate
0.7V/μs
Input offset voltage
50µV
Kind of package
tube
Manufacturer standard package
40pcs.
Gain
  • 1V/V
  • 2V/V
  • 4V/V
  • 8V/V
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
PGA205BU
0 in TME stock
Net price for quantities from 1 pcs - 27.20 USDGross price for quantities from 1 pcs - 27.20 USD
Net price for quantities from 3 pcs - 25.81 USDGross price for quantities from 3 pcs - 25.81 USD
Net price for quantities from 5 pcs - 24.89 USDGross price for quantities from 5 pcs - 24.89 USD
Net price for quantities from 10 pcs - 23.55 USDGross price for quantities from 10 pcs - 23.55 USD
Net price for quantities from 25 pcs - 22.22 USDGross price for quantities from 25 pcs - 22.22 USD
Net price for quantities from 40 pcs - 21.64 USDGross price for quantities from 40 pcs - 21.64 USD
Net price for quantities from 120 pcs - 20.63 USDGross price for quantities from 120 pcs - 20.63 USD
No. of pieces (Multiplicity: 1)