+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGA2311P

IC: audio mixer; DIP16; -40÷85°C; tube; ±4.75÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PGA2311P
TME Symbol:
PGA2311P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio mixer
Case
DIP16
Mounting
THT
Operating temperature
-40...85°C
Kind of package
tube
Number of channels
2
Voltage supply range
± 4.75...5.25V DC
Integrated circuit features
volume control
Gross weight0.083 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
PGA2311P
0 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 10 pcs - 9.00 USDGross price for quantities from 10 pcs - 9.00 USD
Net price for quantities from 25 pcs - 8.62 USDGross price for quantities from 25 pcs - 8.62 USD
Net price for quantities from 100 pcs - 8.17 USDGross price for quantities from 100 pcs - 8.17 USD
Net price for quantities from 250 pcs - 7.84 USDGross price for quantities from 250 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.