+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGD100PS20C2-8

Power supply: switching; 5VDC; Iout max: 5A; Out: USB C plug; 100W


Manufacturer: XP POWER

Manufacturer part number:
PGD100PS20C2-8
TME Symbol:
PGD100PS20C2-8

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
5V DC, 9V DC, 12V DC, 15V DC, 20V DC
Maximum output current
5A
Kind of output connector
USB C plug
Power
0.1kW
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1m
Body dimensions
114.5x56.5x32mm
Operating temperature
0...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C8
Efficiency
82...89%
Manufacturer series
PGD100
Operating modes
constant voltage
Current rating
3A/5A
Power supply unit features
fast charging Power Delivery PD 3.0
Supply voltage
  • 80...264V AC
Gross weight299.9 g
Certificates
See other products in this category: Desktop Power Supplies XP POWER,
See other products from this series.:
*
PGD100PS20C2-8
4 in TME stock
Net price for quantities from 1 pcs - 42.53 USDGross price for quantities from 1 pcs - 42.53 USD
Net price for quantities from 25 pcs - 39.41 USDGross price for quantities from 25 pcs - 39.41 USD
Net price for quantities from 100 pcs - 37.33 USDGross price for quantities from 100 pcs - 37.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.