+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGD140PS28

Power supply: switching; 5VDC; Iout max: 5A; Out: USB C plug; 140W


Manufacturer: XP POWER

Manufacturer part number:
PGD140PS28
TME Symbol:
PGD140PS28

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
5V DC, 9V DC, 12V DC, 15V DC, 20V DC, 28V DC
Maximum output current
5A
Kind of output connector
USB C plug
Power
140W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1m
Body dimensions
121x65.8x32mm
Operating temperature
0...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
82...92%
Manufacturer series
PGD140
Operating modes
constant voltage
Current rating
3A/5A
Power supply unit features
fast charging Power Delivery PD 3.1
Supply voltage
  • 80...264V AC
Gross weight380 g
Certificates
See other products in this category: Desktop Power Supplies XP POWER,
See other products from this series.:
*
PGD140PS28
9 in TME stock
Net price for quantities from 1 pcs - 56.74 USDGross price for quantities from 1 pcs - 56.74 USD
Net price for quantities from 25 pcs - 52.84 USDGross price for quantities from 25 pcs - 52.84 USD
Net price for quantities from 100 pcs - 50.06 USDGross price for quantities from 100 pcs - 50.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.