+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGM1200-MP

Photoresistor; 250mW; 2÷5kΩ; 560nm; THT; 250VDC; ØLED: 12mm

Manufacturer: Token

Manufacturer part number:
PGM1200-MP
TME Symbol:
PGM1200-MP

Specification

Manufacturer
Token
Type of photoelement
photoresistor
Power
0.25W
Resistance at 10lx
2...5kΩ
Wavelength of peak sensitivity
560nm
Mounting
THT
LED diameter
12mm
Operating temperature
-30...70°C
Supply voltage
  • 250V DC
Gross weight1.898 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photoresistors Token,
*
PGM1200-MP
928 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcs