+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGM5506-MP

Photoresistor; 90mW; 2÷6kΩ; 540nm; THT; 100VDC; ØLED: 5.5mm

Manufacturer: Token

Manufacturer part number:
PGM5506-MP
TME Symbol:
PGM5506-MP

Specification

Manufacturer
Token
Type of photoelement
photoresistor
Power
90mW
Resistance at 10lx
2...6kΩ
Wavelength of peak sensitivity
540nm
Mounting
THT
LED diameter
5.5mm
Supply voltage
  • 100V DC
Gross weight0.368 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photoresistors Token,
*
PGM5506-MP
538 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs