+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGM5516

Photoresistor; 90mW; 5÷10kΩ; 540nm; THT; 100VDC; ØLED: 5mm

Manufacturer: Token

Manufacturer part number:
PGM5516
TME Symbol:
PGM5516

Specification

Manufacturer
Token
Type of photoelement
photoresistor
Power
90mW
Resistance at 10lx
5...10kΩ
Wavelength of peak sensitivity
540nm
Mounting
THT
LED diameter
5mm
Supply voltage
  • 100V DC
Gross weight0.229 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photoresistors Token,
*
PGM5516
36 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcsCardboard = 2 000 pcsCardboard = 3 000 pcs