+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PGM5526

Photoresistor; 100mW; 8÷20kΩ; 540nm; THT; 150VDC; ØLED: 5mm

Manufacturer: Token

Manufacturer part number:
PGM5526
TME Symbol:
PGM5526

Specification

Manufacturer
Token
Type of photoelement
photoresistor
Power
0.1W
Resistance at 10lx
8...20kΩ
Wavelength of peak sensitivity
540nm
Mounting
THT
LED diameter
5mm
Supply voltage
  • 150V DC
Gross weight0.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photoresistors Token,
*
PGM5526
12047 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.44 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Packaging method by the manufacturer:
Bag = 200 pcsCardboard = 2 000 pcsCardboard = 3 000 pcs