+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGM5539-MP

Photoresistor; 100mW; 30÷90kΩ; 540nm; THT; 150VDC; ØLED: 5.5mm

Manufacturer: Token

Manufacturer part number:
PGM5539-MP
TME Symbol:
PGM5539-MP

Specification

Manufacturer
Token
Type of photoelement
photoresistor
Power
0.1W
Resistance at 10lx
30...90kΩ
Wavelength of peak sensitivity
540nm
Mounting
THT
LED diameter
5.5mm
Supply voltage
  • 150V DC
Gross weight0.361 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Photoresistors Token,
*
PGM5539-MP
598 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs