+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGR6016PT-T0

Diode: rectifying; THT; 1.6kV; 60A; Ifsm: 800A; TO247AD-2LM; tube

Manufacturer: PanJit Semiconductor

Manufacturer part number:
PGR6016PT-T0
TME Symbol:
PGR6016PT-T0

Specification

Manufacturer
PanJit Semiconductor
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
60A
Semiconductor structure
single diode
Max. forward impulse current
0.8kA
Case
TO247AD-2LM
Kind of package
tube
Max. forward voltage
1.2V
Leakage current
0.5mA
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes PanJit Semiconductor,
*
PGR6016PT-T0
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 30 pcs - 1.87 USDGross price for quantities from 30 pcs - 1.87 USD
Net price for quantities from 120 pcs - 1.73 USDGross price for quantities from 120 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)