+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

1069887

Upper housing; grey; EH 67,5; X: 67.6mm; Y: 75.26mm; Z: 36.95mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1069887

Alternative designations: 1069887, EH 67,5-C SS/ABS-PC GY7035

TME Symbol:
PH-1069887

Specification

Manufacturer
PHOENIX CONTACT
Type of enclosures accessories
upper housing
Colour
grey
Manufacturer series
EH 67,5
Dimension X
67.6mm
Dimension Y
75.26mm
Dimension Z
36.95mm
Gross weight19.08 g
Certificates
EAN code4055626748009
See other products in this category: Din Rail Mounting Enclosures-Accessories PHOENIX CONTACT,
See other products from this series.:
*
1069887
10 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 3 pcs - 3.18 USDGross price for quantities from 3 pcs - 3.18 USD
Net price for quantities from 5 pcs - 3.07 USDGross price for quantities from 5 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs