+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1105211

Measure; DIN rail; L: 1m; inch,metric,rail


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1105211

Alternative designations: PPS COMPACT/SCALE-SET I/M

TME Symbol:
PH-1105211

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
measure
Tools application
DIN rail
Length
1m
Version
inch, metric, rail
Gross weight2.3126 kg
EAN code4055626975658
See other products in this category: Measuring Tools PHOENIX CONTACT,
*
1105211
1 in TME stock
Net price for quantities from 1 pcs - 211.09 USDGross price for quantities from 1 pcs - 211.09 USD
Net price for quantities from 3 pcs - 197.02 USDGross price for quantities from 3 pcs - 197.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.