+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200100

Tools set: for installation cables


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1200100

Alternative designations: TOOL-WRAP-2

TME Symbol:
PH-1200100

Specification

Manufacturer
PHOENIX CONTACT
Type of tools set
for installation cables
Kit contents
  • crimping tool
  • pliers for cables up to 18 mm diameter
  • screwdrivers
  • stripping tools x2
Gross weight2.764 kg
See other products in this category: Tool Sets PHOENIX CONTACT,
*
1200100
0 in TME stock
Net price for quantities from 1 set - 700.57 USDGross price for quantities from 1 set - 700.57 USD
Net price for quantities from 5 set - 634.90 USDGross price for quantities from 5 set - 634.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.