+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200161

Screwdriver bit; Torx®; TX40; 1/4"; Overall len: 50mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1200161

Alternative designations: SF-BIT-TX 40-50

TME Symbol:
PH-1200161

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX40
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight11.87 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1200161
0 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 5 pcs - 5.12 USDGross price for quantities from 5 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.