+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212349

Crimping jaws; sector cable; 25mm2,35mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212349

Alternative designations: CRIMPFOX-C50 R25-35/DIE

TME Symbol:
PH-1212349

Specification

Manufacturer
PHOENIX CONTACT
Type of crimping tool accessories
crimping jaws
Crimp tool application
sector cable
Related items
CRIMPFOX-C50
Wire cross-section
25mm2/0.35cm2
Gross weight86 g
EAN code4046356455053
See other products in this category: Dedicated Crimping Tools PHOENIX CONTACT,
*
1212349
0 in TME stock
Net price for quantities from 1 set - 99.83 USDGross price for quantities from 1 set - 99.83 USD
Net price for quantities from 3 set - 93.17 USDGross price for quantities from 3 set - 93.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.