+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212428

Tools set: general purpose; case


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212428

Alternative designations: TOOL-CASE BASIC

TME Symbol:
PH-1212428

Specification

Manufacturer
PHOENIX CONTACT
Type of tools set
general purpose
Kind of package
case
Kit contents
  • combination pliers for bending, gripping, cutting; length 180 mm
  • crimping tool
  • fpliers for gripping
  • insulated ferrules
  • key for control cabinets
  • screwdrivers
  • side cutters
  • stripping tool
Gross weight6.7988 kg
See other products in this category: Tool Sets PHOENIX CONTACT,
*
1212428
1 in TME stock
Net price for quantities from 1 set - 1 527.35 USDGross price for quantities from 1 set - 1 527.35 USD
Net price for quantities from 5 set - 1 356.59 USDGross price for quantities from 5 set - 1 356.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.