+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212486

Socket: 6-angles; 18"; 4mm; nickel plated steel


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212486

Alternative designations: SAC BIT HOOD-W 24

TME Symbol:
PH-1212486

Specification

Manufacturer
PHOENIX CONTACT
Type of socket
6-angles
Socket size - inch
18"
Holder socket size - mm
4mm
Material
nickel plated steel
Related items
PH-1212225, PH-1212315, PH-1212600
Tools application
  • for torque screwdrivers
  • nuts
Gross weight35 g
EAN code4046356478502
See other products in this category: Socket Wrenches PHOENIX CONTACT,
*
1212486
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.04 USDGross price for quantities from 1 pcs - 69.04 USD
Net price for quantities from 3 pcs - 64.44 USDGross price for quantities from 3 pcs - 64.44 USD