+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212504

Tools set: general purpose; bag


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212504

Alternative designations: TOOL-BAG

TME Symbol:
PH-1212504

Specification

Manufacturer
PHOENIX CONTACT
Type of tools set
general purpose
Kind of package
bag
Kit contents
  • adjustable pliers for pipes and rods
  • fpliers for gripping
  • insulated pliers(1kV), 3 pcs
  • key for control cabinets
  • roller tape measure
  • screwdrivers
  • side insulated cutters
  • voltage tester
Gross weight6.8996 kg
See other products in this category: Tool Sets PHOENIX CONTACT,
*
1212504
1 in TME stock
Net price for quantities from 1 set - 1 271.45 USDGross price for quantities from 1 set - 1 271.45 USD
Net price for quantities from 5 set - 1 152.25 USDGross price for quantities from 5 set - 1 152.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.