+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212512

Socket: 6-angles; 19"; 4mm; nickel plated steel; Size: 7/8


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212512

Alternative designations: SAC BIT MIN-D25

TME Symbol:
PH-1212512

Specification

Manufacturer
PHOENIX CONTACT
Type of socket
6-angles
Socket size - inch
19"
Holder socket size - mm
4mm
Material
nickel plated steel
Size
7/8
Tools application
  • for torque screwdrivers
  • plug-in connector
Gross weight25.6 g
EAN code4046356585750
See other products in this category: Socket Wrenches PHOENIX CONTACT,
*
1212512
0 in TME stock
Net price for quantities from 1 pcs - 87.43 USDGross price for quantities from 1 pcs - 87.43 USD
Net price for quantities from 3 pcs - 81.60 USDGross price for quantities from 3 pcs - 81.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.