+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212567

Screwdriver bit; slot; 3x0.5mm; 1/4"; Overall len: 70mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212567

Alternative designations: SF-BIT-SL 0,5X3,0-70

TME Symbol:
PH-1212567

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
3x0.5mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight7.61 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1212567
4 in TME stock
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 5 pcs - 5.52 USDGross price for quantities from 5 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs