+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212568

Screwdriver bit; slot; 3.5x0.6mm; 1/4"; Overall len: 50mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212568

Alternative designations: SF-BIT-SL 0,6X3,5-50

TME Symbol:
PH-1212568

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
3.5x0.6mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight7.04 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1212568
0 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 5 pcs - 4.56 USDGross price for quantities from 5 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs