+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212596

Screwdriver bit; Pozidriv®; 1/4"; Overall len: 70mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212596

Alternative designations: SF-BIT-PZ 3-70

TME Symbol:
PH-1212596

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight11.87 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1212596
0 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 5 pcs - 4.91 USDGross price for quantities from 5 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.