+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212604

Screwdriver bit; PlusMinus PZ-type; PZ2/SL; 1/4"

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212604

Alternative designations: SF-BIT-PZSL 2-70

TME Symbol:
PH-1212604

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
screwdriver bit
Kind of bit
PlusMinus PZ-type
Bit size
PZ2/SL
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight14.8 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1212604
21 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 5 pcs - 5.76 USDGross price for quantities from 5 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs