+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH102600T013-ZFA

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 165.75x105.4x2.75mm


Manufacturer: POWERTIP

Manufacturer part number:
PH102600T013-ZFA
TME Symbol:
PH102600T013-ZFA

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
1024x600
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
155.21x86.92mm
Dimensions
165.75x105.4x2.75mm
Interface
LVDS
Luminosity
420...500cd/m2
Backlight colour
white
Kind of controller
ST5021, ST5651
Touchpad
none
Supply voltage
  • 2.5...3.6V DC
Gross weight120 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH102600T013-ZFA
0 in TME stock
Net price for quantities from 1 pcs - 24.00 USDGross price for quantities from 1 pcs - 24.00 USD
Net price for quantities from 3 pcs - 21.80 USDGross price for quantities from 3 pcs - 21.80 USD
Net price for quantities from 10 pcs - 21.00 USDGross price for quantities from 10 pcs - 21.00 USD
Net price for quantities from 25 pcs - 20.31 USDGross price for quantities from 25 pcs - 20.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.