+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH102600T019-IBC

Display: TFT; 8"; 1024x600; Illumin: LED; Dim: 210x134x8.35mm


Manufacturer: POWERTIP

Manufacturer part number:
PH102600T019-IBC
TME Symbol:
PH102600T019-IBC

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
8"
Display resolution
1024x600
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
176.64x100.36mm
Dimensions
210x134x8.35mm
Luminosity
360cd/m2
Connector pinout layout
1x6, 1x40
Number of pins
46
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
GT928, HX8282
Touchpad
capacitive
Interface
  • I2C
  • LVDS
Supply voltage
  • 3...3.6V DC
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH102600T019-IBC
0 in TME stock
Net price for quantities from 1 pcs - 52.70 USDGross price for quantities from 1 pcs - 52.70 USD
Net price for quantities from 3 pcs - 49.11 USDGross price for quantities from 3 pcs - 49.11 USD
Net price for quantities from 10 pcs - 48.19 USDGross price for quantities from 10 pcs - 48.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.