+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH176220T062-LAB05

Display: TFT; 2"; 176x220; Illumin: LED; Dim: 41.42x51.6x4.7mm


Manufacturer: POWERTIP

Manufacturer part number:
PH176220T062-LAB05
TME Symbol:
PH176220T062-LAB05

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
2"
Display resolution
176x220
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
31.68x39.6mm
Dimensions
41.42x51.6x4.7mm
Operating temperature
-20...70°C
Interface
SPI x4
Luminosity
130...180cd/m2
Connector pinout layout
1x14
Number of pins
14
Tape pitch
1mm
Backlight colour
white
Kind of controller
ST7775R
Touchpad
resistance
Supply voltage
  • 2.8...3.3V DC
Gross weight16.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH176220T062-LAB05
45 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 3 pcs - 7.54 USDGross price for quantities from 3 pcs - 7.54 USD
Net price for quantities from 10 pcs - 7.29 USDGross price for quantities from 10 pcs - 7.29 USD
Net price for quantities from 25 pcs - 7.02 USDGross price for quantities from 25 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts