+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH192108T005-ZHC

Display: TFT; 15.6"; 1920x1080; Illumin: LED; 1000cd/m2; 3÷3.6VDC


Manufacturer: POWERTIP

Manufacturer part number:
PH192108T005-ZHC
TME Symbol:
PH192108T005-ZHC

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
15.6"
Display resolution
1920x1080
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
344.16x193.59mm
Dimensions
385.16x234.59x17mm
Luminosity
1kcd/m2
Connector pinout layout
1x5, 1x6, 1x8, 1x30
Number of pins
49
Kind of controller
ILI2521
Touchpad
capacitive
Interface
  • I2C
  • LVDS
  • USB
Supply voltage
  • 3...3.6V DC
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH192108T005-ZHC
0 in TME stock
Net price for quantities from 1 pcs - 234.64 USDGross price for quantities from 1 pcs - 234.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.