+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 2.8" | |
Display resolution | 240x320 | |
Illumination | LED | |
Contrast | 600:1 | |
Window dimensions (H x W) | 43.2x57.6mm | |
Dimensions | 50x69.2x3.05mm | |
Operating temperature | -20...70°C | |
Interface | 80-16bit parallel I/F | |
Luminosity | 250...350cd/m2 | |
Connector pinout layout | 1x30 | |
Number of pins | 30 | |
Tape pitch | 1mm | |
Backlight colour | white | |
Kind of controller | ST7789VI | |
Touchpad | none |