+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH240320T073-ZAA

Display: TFT; 2.4"; 240x320; Illumin: LED; Dim: 42.32x60.06x2.1mm


Manufacturer: POWERTIP

Manufacturer part number:
PH240320T073-ZAA
TME Symbol:
PH240320T073-ZAA

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
2.4"
Display resolution
240x320
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
36.72x48.96mm
Dimensions
42.32x60.06x2.1mm
Operating temperature
-20...70°C
Interface
8bit i80-system
Luminosity
160...190cd/m2
Connector pinout layout
1x38
Number of pins
38
Tape pitch
0.8mm
Backlight colour
white
Kind of controller
ST7789VI
Touchpad
none
Supply voltage
  • 2.8V DC
Gross weight12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH240320T073-ZAA
0 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 3 pcs - 5.96 USDGross price for quantities from 3 pcs - 5.96 USD
Net price for quantities from 10 pcs - 5.75 USDGross price for quantities from 10 pcs - 5.75 USD
Net price for quantities from 25 pcs - 5.54 USDGross price for quantities from 25 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.