+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH320480T012-ZAA01

Display: TFT; 3.5"; 320x480; Illumin: LED; Dim: 84.71x54.48x2.16mm

Manufacturer: POWERTIP

Manufacturer part number:
PH320480T012-ZAA01
TME Symbol:
PH320480T012-ZAA01

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x480
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
74.44x49.96mm
Dimensions
84.71x54.48x2.16mm
Luminosity
270cd/m2
Connector pinout layout
1x45
Number of pins
45
Kind of controller
ST7796P-G5
Touchpad
none
Interface
  • 16/18 RGB
  • parallel 8080-series MCU
  • SPI
Supply voltage
  • 2.7...3.6V DC
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH320480T012-ZAA01
0 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 3 pcs - 10.20 USDGross price for quantities from 3 pcs - 10.20 USD
Net price for quantities from 10 pcs - 9.87 USDGross price for quantities from 10 pcs - 9.87 USD
Net price for quantities from 50 pcs - 9.83 USDGross price for quantities from 50 pcs - 9.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.