+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH480272T015-IAB

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 105.5x67.2x4mm


Manufacturer: POWERTIP

Manufacturer part number:
PH480272T015-IAB
TME Symbol:
PH480272T015-IAB

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
95.04x53.856mm
Dimensions
105.5x67.2x4mm
Operating temperature
-20...70°C
Interface
24bit RGB
Luminosity
200...260cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ST7282-G4
Touchpad
resistance
Supply voltage
  • 3...3.6V DC
Gross weight60.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH480272T015-IAB
42 in TME stock
Net price for quantities from 1 pcs - 13.40 USDGross price for quantities from 1 pcs - 13.40 USD
Net price for quantities from 3 pcs - 11.80 USDGross price for quantities from 3 pcs - 11.80 USD
Net price for quantities from 10 pcs - 11.31 USDGross price for quantities from 10 pcs - 11.31 USD
Net price for quantities from 25 pcs - 10.95 USDGross price for quantities from 25 pcs - 10.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.