+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH7201280T005-ZBA

Display: TFT; 7"; Interface: MIPI; Controller: ILI9881C

Manufacturer: POWERTIP

Manufacturer part number:
PH7201280T005-ZBA
TME Symbol:
PH7201280T005-ZBA

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Interface
MIPI
Kind of controller
ILI9881C
Touchpad
none
Gross weight140 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH7201280T005-ZBA
0 in TME stock
Net price for quantities from 1 pcs - 44.37 USDGross price for quantities from 1 pcs - 44.37 USD
Net price for quantities from 3 pcs - 42.85 USDGross price for quantities from 3 pcs - 42.85 USD
Net price for quantities from 10 pcs - 41.31 USDGross price for quantities from 10 pcs - 41.31 USD
No. of pieces (Multiplicity: 1)