+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH800480T024-IHA01

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 121x75.9x3.1mm; 4-in-1


Manufacturer: POWERTIP

Manufacturer part number:
PH800480T024-IHA01
TME Symbol:
PH800480T024-IHA01

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
109x65.8mm
Dimensions
121x75.9x3.1mm
Interface
24bit RGB
Luminosity
800...1000cd/m2
Connector pinout layout
1x50
Number of pins
50
Tape pitch
0.5mm
Backlight colour
RGB
Manufacturer series
E series
Family
4-in-1
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight59.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
See other products from this series.:
*
PH800480T024-IHA01
5 in TME stock
Net price for quantities from 1 pcs - 22.68 USDGross price for quantities from 1 pcs - 22.68 USD
Net price for quantities from 3 pcs - 20.29 USDGross price for quantities from 3 pcs - 20.29 USD
Net price for quantities from 10 pcs - 18.49 USDGross price for quantities from 10 pcs - 18.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts